P3-71621

Heilind Number:OTTP3-71621
Manufacturer:OTTO Controls
Manufacturer Number:P3-71621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71621
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71621

Detailed Description

Introducing the P3-71621, a reliable and durable Sealed Momentary Action Pushbutton switch designed for demanding applications. With a sleek Silver case and a vibrant Red cap, this switch adds a touch of functionality to any panel. Featuring a high IP6K4S rating, it offers superior protection against water and dust ingress, making it ideal for outdoor or industrial use. The SPDT contact configuration, along with a 10A current rating, ensures efficient and safe operation. The Brass contact material and Silver contact plating guarantee long-lasting performance, with a durability rating of 100,000 cycles. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch is versatile and dependable. Operating smoothly in temperatures ranging from -55°C to 85°C, it is built to withstand harsh environmental conditions. The actuator, made of Nylon, is ergonomically designed for comfortable use, with a flat Button and round shape. Panel mounting and solder termination make installation easy and secure. Whether in aerospace, automotive, or industrial settings, the P3-71621 is the perfect choice for reliable switching solutions.