P3-71622

Heilind Number:OTTP3-71622
Manufacturer:OTTO Controls
Manufacturer Number:P3-71622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71622
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-71622

Detailed Description

The P3-71622 Push Button Switch is a reliable and durable solution for various applications. Featuring a sleek black cap and silver case, it offers a sophisticated design. With an IP6K4S rating, it ensures protection against dust and water ingress. The non-illuminated button, made of high-quality nylon, provides a comfortable actuation. Its SPDT contact configuration and 10A current rating make it suitable for power control. Ideal for panel mounting with solder termination, this switch guarantees secure installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it is a dependable choice for demanding environments. With a lifespan of 100,000 cycles, it ensures long-lasting performance. Perfect for industrial, automotive, and aerospace applications, the P3 series push button switch sets a new standard for reliability and functionality.