P3-71625

Heilind Number:OTTP3-71625
Manufacturer:OTTO Controls
Manufacturer Number:P3-71625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71625
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71625

Detailed Description

Introducing the P3-71625, a rugged and reliable Sealed Momentary Action Pushbutton switch designed for demanding environments. Boasting an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The durable aluminum housing and nylon actuator, coupled with a brass contact material and silver contact plating, guarantee longevity and dependable performance even in harsh conditions. With a current rating of 10A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of electrical systems. The SPDT contact configuration and On-(On) switch function offer versatility in control operations. Panel mountable with solder termination, it provides easy and secure installation. Operating between -55°C to 85°C, this switch is built to withstand extreme temperatures. Trust in the P3 series for high-quality, high-performance switches.