P3-71626

Heilind Number:OTTP3-71626
Manufacturer:OTTO Controls
Manufacturer Number:P3-71626
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71626
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71626

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-71626, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a blue flat button actuator, this panel-mount switch ensures easy operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, plated with silver for enhanced conductivity, guarantees efficient power transfer. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. Boasting a 100,000-cycle durability rating, the P3 Series switch delivers long-lasting performance. Upgrade your control panels with this high-quality, non-illuminated pushbutton switch, perfect for critical operations.