P3-71629

Heilind Number:OTTP3-71629
Manufacturer:OTTO Controls
Manufacturer Number:P3-71629
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71629
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71629

Detailed Description

Introducing the P3-71629, a durable and reliable sealed momentary action pushbutton switch designed for high-performance applications. With a sleek white button and silver aluminum housing, this panel mount switch offers IP6K4S ingress protection and a rugged construction for dependable operation in demanding environments. The round flat button, crafted from nylon, provides a comfortable actuation experience, while the SPDT contact configuration and 10A current rating ensure versatile functionality. Rated for 100,000 cycles, with a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance. Whether used in industrial machinery or automotive systems, the P3-71629 is the ideal choice for precise and efficient control.