P3-72114

Heilind Number:OTTP3-72114
Manufacturer:OTTO Controls
Manufacturer Number:P3-72114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72114

Detailed Description

The P3 series P3-72114 Push Button Switch is a reliable and durable solution for your panel mounting needs. With a bright yellow cap and sleek silver case, this switch stands out visually while offering IP6K4S sealing for protection against dust and moisture. The flat round button actuator, made of durable nylon, provides a comfortable and responsive push experience. Featuring a contact rating of 10A at 115VAC and 28VDC, this switch is suitable for a variety of applications. The SPST-NO contact configuration ensures a reliable connection in the off-(on) switch function. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this push button switch guarantees long-lasting performance even in harsh environments. Trust the P3 series P3-72114 for quality and reliability in your switch needs.