P3-72115

Heilind Number:OTTP3-72115
Manufacturer:OTTO Controls
Manufacturer Number:P3-72115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72115
Series:P3
Cap Color:Green
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-72115

Detailed Description

The P3-72115 P3 series push button switch is a reliable and durable component designed for demanding environments. Featuring a green button with a flat, round actuator, this switch is easy to operate. With an IP6K4S sealing rating, it offers protection against dust and water ingress. The silver aluminum housing and nylon actuator ensure longevity, while the brass contact material and silver plating guarantee excellent conductivity. Rated for 10A at 115VAC and 28VDC, it is suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Panel mountable with screw termination, this switch is ideal for industrial use. Operating between -55°C to 85°C and with a durability rating of 100,000 cycles, it ensures reliable performance. Perfect for hi-rel applications, this sealed momentary action pushbutton is a dependable choice in the Push Button Switches category.