P3-72116

Heilind Number:OTTP3-72116
Manufacturer:OTTO Controls
Manufacturer Number:P3-72116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72116
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72116

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch ( P3-72116), a durable and reliable component for your panel-mount applications. With a blue button cap and silver case, this switch offers a sleek design. Featuring IP6K4S sealing, it ensures protection against dust and water ingress. The SPST-NO contact configuration, rated for 10A at 115VAC or 28VDC, guarantees efficient performance. The button, made of nylon with a flat and round shape, offers comfortable actuation. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is suitable for various environments. Perfect for industrial and commercial use, the P3 Series Pushbutton Switch is a quality solution for your control needs.