P3-72121

Heilind Number:OTTP3-72121
Manufacturer:OTTO Controls
Manufacturer Number:P3-72121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72121
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-72121

Detailed Description

The Sealed Momentary Action Pushbutton ( P3-72121) from the P3 series is designed for reliable performance in demanding environments. With a rugged aluminum housing and IP6K4S rating, it ensures protection against dust and water ingress. Featuring a red button with a flat round actuator, this panel-mount switch offers a tactile response. The SPST-NO contact configuration, rated for 10A at 115VAC and 28VDC, guarantees efficient power control. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is suitable for a wide range of applications where reliability is paramount. Upgrade to the P3 series for high-quality, sealed push button switches.