P3-72129

Heilind Number:OTTP3-72129
Manufacturer:OTTO Controls
Manufacturer Number:P3-72129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72129
Series:P3
Cap Color:White
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-72129

Detailed Description

Introducing the P3 series Sealed Momentary Action Pushbutton Switch, SKU P3-72129. With a durable construction and a high IP6K4S rating, this button is designed for reliable performance in tough environments. The white button cap and silver case give it a sleek appearance, while the flat round actuator ensures easy operation. Featuring a 10A current rating and SPST-NO contact configuration, it's suitable for a variety of applications. The aluminum housing and nylon actuator make it sturdy yet lightweight, with a contact plating of silver for optimal conductivity. With a wide operating temperature range from -55°C to 85°C and a 100,000 cycle durability rating, this pushbutton switch guarantees long-lasting functionality. Panel mountable with screw termination, it's easy to install. Whether for industrial machinery, automotive, or aerospace use, this switch is a dependable choice.