P3-72131

Heilind Number:OTTP3-72131
Manufacturer:OTTO Controls
Manufacturer Number:P3-72131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72131
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-72131

Detailed Description

Introducing the P3-72131, a high-performance sealed momentary action pushbutton from the P3 series. Designed for durability with a 100,000 cycle rating, this switch ensures reliable operation in demanding environments. Featuring a sleek silver case with a vibrant red cap, it not only offers functionality but also adds a pop of color to any panel. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for a wide range of applications. With a contact configuration of SPST-NO and a current rating of 10A, it provides efficient control. The flat round button actuator, made of durable nylon, offers comfortable operation. Whether for industrial machinery, automotive systems, or aerospace applications, this pushbutton switch is a versatile and dependable choice.