P3-72139

Heilind Number:OTTP3-72139
Manufacturer:OTTO Controls
Manufacturer Number:P3-72139
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72139
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72139

Detailed Description

Introducing the P3-72139 Push Button Switch from the P3 series, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a white flat button actuator, this switch is both rugged and visually appealing. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NC contact configuration and brass contact material ensure efficient and safe electrical connectivity. Ideal for panel mounting, this switch has a 10A current rating and is suitable for both AC and DC applications up to 115VAC and 28VDC. Its sealed construction and 100,000-cycle durability rating make it perfect for use in industrial machinery, automotive systems, and other critical applications where reliable performance is essential. Whether you need a momentary action push button for on-off control, the P3-72139 delivers uncompromising quality and functionality.