P3-72212

Heilind Number:OTTP3-72212
Manufacturer:OTTO Controls
Manufacturer Number:P3-72212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72212

Detailed Description

Introducing the P3-72212, a durable and reliable Push Button Switch designed for demanding environments. Featuring a sleek black cap and silver case, this switch is not only aesthetically pleasing but also highly functional with an IP6K4S rating for dust and water resistance. The flat button actuator, made of nylon, ensures comfortable and precise operation. With a current rating of 10A and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. The SPST-NO 3 Terminal configuration guarantees efficient electrical connectivity, while the brass contact material and silver plating offer enhanced durability. Whether used in industrial machinery or automotive systems, this sealed momentary action pushbutton excels in performance, with a 100,000 cycle durability rating. Operating smoothly in temperatures ranging from -55°C to 85°C, it is a dependable choice for critical control applications. Elevate your switch experience with the P3-72212, a pinnacle of quality and functionality.