P3-72421

Heilind Number:OTTP3-72421
Manufacturer:OTTO Controls
Manufacturer Number:P3-72421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72421
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72421

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-72421. Designed for durability with a 100,000 cycle rating, this switch features a red button cap for easy visibility and a flat round actuator for comfortable operation. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. With a 10A current rating and SPST-NO configuration, it offers reliable performance. The aluminum housing and nylon actuator material guarantee longevity, while silver contact plating ensures efficient conductivity. Ideal for panel mounting with screw termination, this switch operates at temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or automotive applications, it provides dependable functionality. Upgrade to the P3 Series for quality assurance.