P3-72425

Heilind Number:OTTP3-72425
Manufacturer:OTTO Controls
Manufacturer Number:P3-72425
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72425
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72425

Detailed Description

The P3-72425 Push Button Switch is a reliable and durable component designed for various applications. Featuring a green button cap and silver case, it offers a sleek and professional look. With an IP6K4S rating, it is sealed for protection against dust and water ingress, making it suitable for use in demanding environments. The flat round button actuator provides a comfortable and easy-to-operate interface. This switch has a current rating of 10A, making it suitable for high-power applications. Its panel mount design and screw termination ensure secure installation. With a contact configuration of SPST-NO 3 Terminal, it offers reliable performance. Operating within a wide temperature range from -55°C to 85°C, it is suitable for use in various conditions. Whether for industrial machinery, automotive systems, or consumer electronics, the P3-72425 is a versatile and dependable choice.