P3-72426

Heilind Number:OTTP3-72426
Manufacturer:OTTO Controls
Manufacturer Number:P3-72426
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72426
Series:P3
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-72426

Detailed Description

The P3-72426 Push Button Switch is a high-performance component designed for durable and reliable operation in demanding environments. With a rugged aluminum housing and a sealed construction, it offers IP6K4S protection against dust and water ingress. The flat blue button with a round actuator shape provides easy and comfortable operation. Featuring a SPST-NO 3 Terminal contact configuration with silver contact plating, this switch ensures excellent conductivity and longevity, rated for 100,000 cycles of use. Suitable for panel mounting, it has a current rating of 10A, making it ideal for various industrial applications. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this switch is reliable in extreme conditions. Perfect for use in aerospace, defense, and industrial settings, the P3-72426 is a dependable solution for critical control applications.