P3-72427

Heilind Number:OTTP3-72427
Manufacturer:OTTO Controls
Manufacturer Number:P3-72427
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72427
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72427

Detailed Description

Introducing our P3 Series Sealed Momentary Action Pushbutton Switch, P3-72427. Featuring a sleek design with a Violet cap and Silver case, this panel mount switch is perfect for industrial applications. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The Button (Flat) actuator, made of durable Nylon, ensures comfortable and precise operation. Rated for 10A at 115VAC or 28VDC, with a contact configuration of SPST-NO 3 Terminal, it guarantees efficient performance. Constructed with high-quality materials like Aluminum housing and Brass contacts, it's built for longevity, with a durability rating of 100,000 cycles. Suitable for a wide temperature range from -55°C to 85°C, it's designed to withstand harsh environments. Don't compromise on quality; choose the P3 Series for your switching needs.