P3-72428

Heilind Number:OTTP3-72428
Manufacturer:OTTO Controls
Manufacturer Number:P3-72428
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72428
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72428

Detailed Description

Introducing the P3 series Sealed Momentary Action Pushbutton Switch, with SKU P3-72428. This durable switch, with a high reliability rating of 100,000 cycles, features a flat button actuator and a round shape, making it easy to operate. Designed for panel mount installation, its gray button and silver case ensure a sleek appearance. The IP6K4S rating guarantees protection against dust and water ingress, while the aluminum housing and nylon actuator material enhance durability. With a current rating of 10A and SPST-NO 3 Terminal contact configuration, this switch is suitable for various applications. Operating at temperatures ranging from -55°C to 85°C and accommodating both AC (115V) and DC (28V) voltages, it offers versatility and reliability in any environment. Upgrade your control systems with this premium quality pushbutton switch.