P3-72611

Heilind Number:OTTP3-72611
Manufacturer:OTTO Controls
Manufacturer Number:P3-72611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72611

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch with SKU P3-72611. Featuring a durable design with an aluminum housing, this switch ensures reliable performance in various environments. The red button with a flat round actuator offers easy operation. With an IP6K4S rating, it provides protection against dust and water ingress. The SPDT contact configuration, along with a maximum current rating of 10A, makes it suitable for high-power applications. Whether panel-mounted or used in a standalone enclosure, its screw termination ensures secure connections. Rated for 100,000 cycles of durability, this switch guarantees long-lasting usage. Perfect for industrial settings, it operates at temperatures ranging from -55°C to 85°C, accommodating diverse working conditions. Choose the P3 Series for dependable and efficient control in your applications.