P3-72612

Heilind Number:OTTP3-72612
Manufacturer:OTTO Controls
Manufacturer Number:P3-72612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72612
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72612

Detailed Description

The P3-72612 Push Button Switch from the P3 series is a versatile and reliable component designed for demanding applications. Featuring a black flat button actuator with a round shape and a silver aluminum housing, this switch offers durability and a sleek appearance. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The SPDT contact configuration and 10A current rating allow for efficient power control, while the 100,000 cycle durability rating guarantees long-lasting performance. Whether used in industrial machinery, automotive systems, or aerospace equipment, this sealed momentary action pushbutton switch delivers precision operation and peace of mind.