P3-72622

Heilind Number:OTTP3-72622
Manufacturer:OTTO Controls
Manufacturer Number:P3-72622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-72622
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-72622

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-72622. This high-quality switch features a durable aluminum housing in a sleek silver case with a black button for easy identification. With an IP6K4S ingress protection rating, it ensures reliable performance even in harsh environments. The SPDT contact configuration, along with a 10 A current rating, allows for versatile applications. Designed for panel mount installation, it offers secure screw terminations. The switch operates at temperatures ranging from -55°C to 85°C, making it suitable for a wide range of settings. Whether in industrial machinery or consumer electronics, this Push Button Switch guarantees long-term durability with a 100,000 cycle rating. Trust in the P3 Series for efficient and dependable control.