P3-73122W

Heilind Number:OTTP3-73122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-73122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-73122W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-73122W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-73122W. Designed for durability with a 100,000-cycle rating, this panel-mount switch is perfect for demanding environments. Featuring a sleek silver aluminum case with a black button actuator, it offers a tactile round actuator shape and flat button design. The SPST-NO configuration ensures reliable performance, with a 10A current rating and gold-plated brass contacts for optimal conductivity. With an IP6K8S rating, it's sealed against dust and water ingress, ideal for industrial applications. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch guarantees functionality in harsh conditions. Whether for commercial or industrial use, the P3 Series switch delivers precision control with a voltage rating of 115VAC and 28VDC. Upgrade your control panel with this high-performance, reliable switch.