P3-73125

Heilind Number:OTTP3-73125
Manufacturer:OTTO Controls
Manufacturer Number:P3-73125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-73125
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-73125

Detailed Description

Introducing our P3 Series Sealed Momentary Action Pushbutton, SKU P3-73125. Designed for durability with a rating of 100,000 cycles, this pushbutton switch guarantees reliable performance. Featuring a flat round button actuator made of nylon, and a green cap color for easy identification, it offers a comfortable user experience. With an IP6K4S rating and sealed construction, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration, gold-plated brass contacts, and a 10A current rating guarantee efficient electrical connectivity. Ideal for panel mounting with a solder termination, this switch is perfect for applications requiring a momentary, non-illuminated, Off-(On) switch function. Operating smoothly between -55°C to 85°C, and compatible with 115VAC and 28VDC, it meets diverse needs with reliability and precision. Elevate your control systems with this high-quality, hi-rel switch, a must-have in the Push Button Switches category.