P3-74131

Heilind Number:OTTP3-74131
Manufacturer:OTTO Controls
Manufacturer Number:P3-74131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-74131
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-74131

Detailed Description

Introducing the P3-74131, a rugged and reliable sealed momentary action pushbutton switch designed for demanding applications. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. The red flat button actuator, housed in a durable aluminum case with a sleek silver finish, offers a high level of visibility and easy access. Featuring a contact plating of gold and brass contact material, this switch guarantees excellent conductivity and longevity, with a durability rating of 100,000 cycles. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC voltage rating, ensures efficient performance. Panel mount installation with screw termination makes it easy to integrate into your system. Operating temperature ranging from -55°C to 85°C further enhances its versatility. Trust in the P3 series for high-quality, dependable push button switches.