P3-81111

Heilind Number:OTTP3-81111
Manufacturer:OTTO Controls
Manufacturer Number:P3-81111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81111
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81111

Detailed Description

Introducing the P3-81111, a rugged and reliable sealed momentary action pushbutton switch designed for demanding environments. Part of the P3 series, this switch features a durable aluminum housing with a sleek silver case and a vibrant red button cap. With an IP6K4S rating, it ensures protection against dust and water ingress. The switch operates at a current rating of 10A and can handle both AC and DC voltages up to 115VAC and 28VDC respectively. Its SPST-NO contact configuration guarantees a reliable connection, while the brass contact material and silver plating ensure optimal conductivity. The button actuator, made of nylon, offers a comfortable and responsive push. Ideal for panel mounting, this switch is suitable for a wide range of applications, from industrial machinery to automotive controls. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, the P3-81111 is built to withstand the toughest conditions. Upgrade your control system with this high-performance pushbutton switch.