P3-81112

Heilind Number:OTTP3-81112
Manufacturer:OTTO Controls
Manufacturer Number:P3-81112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81112
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-81112

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a sleek black cap and silver case, this switch is both durable and visually appealing. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity. The flat round button actuator, made of nylon, provides a comfortable and responsive touch. Operating at 115VAC and 28VDC with a 10A current rating, it is suitable for a wide range of applications. With a contact configuration of SPST-NO, brass contact material, and silver contact plating, this switch guarantees efficient conductivity. Its aluminum housing and solder termination type further enhance its durability. Perfect for panel mounting, it is ideal for use in industrial, automotive, and aerospace settings. Whether in extreme temperatures ranging from -55°C to 85°C, this switch maintains consistent performance. Boasting a 100,000-cycle durability rating, it ensures long-term reliability. Upgrade your control systems with the P3-81112, where quality meets functionality.