P3-81112W

Heilind Number:OTTP3-81112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-81112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81112W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81112W

Detailed Description

The P3-81112W Push Button Switch from the P3 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is not only visually appealing but also built to last, boasting a durability rating of 100,000 cycles. With an IP6K8S ingress protection rating, it offers excellent resistance to dust and water, making it suitable for a wide range of applications. The button, made of nylon, provides a comfortable actuation experience, while the flat round design adds a modern touch. It functions as an Off-(On) switch with a single-pole, single-throw normally open contact configuration, and has a maximum current rating of 10A at 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed pushbutton is ideal for use in industrial, automotive, and marine settings where reliability is paramount. Switch Function: Off-(On). Contact Configuration: SPST-NO. Voltage Rating (AC): 115V. Voltage Rating (DC): 28V. Housing Material: Aluminum. Termination Style: Solder. Actuator Material: Nylon. Durability Rating: 100,000 Cycles. IP Rating: IP6K8S. Operating Temp Min: -55°C. Operating Temp Max: 85°C. Contact Material: Brass. Contact Plating: Silver. Current Rating: 10A. Cap/Actuator Color: Black. Case Color: Silver. Mounting Style: Panel Mount. Illumination: Not Illuminated. Actuator Type: Button (Flat). Actuator Shape: Round. Maximum Operating Temperature: 85 °C. Minimum Operating Temperature: -55 °C. Product Sub-Type: Sealed. Category: Push Button Switches, Switches, Products. Hi-Rel: No. Acronym: P3.