P3-81113W

Heilind Number:OTTP3-81113W
Manufacturer:OTTO Controls
Manufacturer Number:P3-81113W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81113W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81113W

Detailed Description

Introducing the P3-81113W, a high-performance push button switch from our P3 series. This durable and reliable switch features a flat round button actuator in vibrant orange color, housed in a sleek silver aluminum casing. With an IP6K8S rating, it guarantees exceptional sealing against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration ensures efficient power control, with a 10A current rating for AC and 28VDC for DC. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch offers reliable performance in a wide range of applications. Its panel mount design and solder termination type facilitate easy installation. Suitable for both industrial and commercial use, the P3-81113W is a must-have component for any project requiring a sealed momentary action pushbutton switch.