P3-81116

Heilind Number:OTTP3-81116
Manufacturer:OTTO Controls
Manufacturer Number:P3-81116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81116
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81116

Detailed Description

SKU P3-81116 belongs to the P3 series of sealed momentary action pushbutton switches designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a smooth blue flat button actuator, this switch offers a tactile and responsive user experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient power control. Ideal for panel mounting, it boasts a high durability rating of 100,000 cycles. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 115VAC/28VDC, this pushbutton switch is a dependable choice for various electronic systems.