P3-81119

Heilind Number:OTTP3-81119
Manufacturer:OTTO Controls
Manufacturer Number:P3-81119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81119
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81119

Detailed Description

Introducing the P3-81119, a durable and reliable sealed momentary action pushbutton switch from the P3 series. Featuring a sleek design with a white flat round button actuator, this switch is perfect for panel mounting applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in various environments. The silver aluminum case and brass contact material guarantee longevity and efficient performance, with a 10A current rating and 100,000 cycle durability. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for both indoor and outdoor use. It offers a single-pole, single-throw normally open contact configuration, with a maximum voltage rating of 115VAC and 28VDC. Trust the P3-81119 for seamless and responsive switching in your electronic systems.