P3-81121

Heilind Number:OTTP3-81121
Manufacturer:OTTO Controls
Manufacturer Number:P3-81121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81121
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81121

Detailed Description

The P3-81121 Push Button Switch in the P3 series is a reliable and durable component designed for high-performance applications. Featuring a flat red button with a round shape, this switch ensures easy and efficient operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The silver case and aluminum housing guarantee robustness, while the brass contacts plated with silver ensure optimal conductivity. Ideal for panel mounting, this switch has a current rating of 10A, voltage ratings of 115 VAC and 28 VDC, and a contact configuration of SPST-NO. With a solder termination type and an operating temperature range from -55°C to 85°C, it is suitable for use in diverse environments. The P3-81121 is a sealed momentary action pushbutton with a durability rating of 100,000 cycles, making it a dependable choice for industrial and commercial applications.