P3-81122

Heilind Number:OTTP3-81122
Manufacturer:OTTO Controls
Manufacturer Number:P3-81122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81122
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81122

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, featuring a sleek design with a Black button cap and Silver case. With an IP6K4S rating, this switch ensures reliable performance even in challenging environments. The Flat Round button actuator, made of durable Nylon, offers a comfortable and responsive touch. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, it is suitable for a variety of applications. The SPST-NO contact configuration guarantees precise control. Constructed with high-quality materials like Aluminum housing and Silver-plated Brass contacts, this switch is built to last, with a durability rating of 100,000 cycles. Ideal for panel mounting and solder termination, it is perfect for industrial and commercial use. From its wide operating temperature range of -55 °C to 85 °C to its Off-(On) switch function, this pushbutton switch combines performance and reliability in one compact package. Upgrade your control systems with the P3-81122.