P3-81125

Heilind Number:OTTP3-81125
Manufacturer:OTTO Controls
Manufacturer Number:P3-81125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81125
Series:P3
Cap Color:Green
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-81125

Detailed Description

Introducing the P3-81125, part of our P3 series of durable push button switches. This model features a flat, round green button with a silver aluminum casing, ideal for panel mounting. With a high IP6K4S rating, it guarantees reliable operation in tough environments. The SPST-NO contact configuration, along with a 10A current rating and 100,000 cycle durability, ensures long-lasting performance. Its sealed design and solder termination make it perfect for various applications. Whether in industrial settings or automotive machinery, this switch, with its wide operating temperature range of -55°C to 85°C, is a dependable choice. The P3-81125, a non-illuminated momentary action switch, provides precise control with the assurance of quality and longevity.