P3-81126

Heilind Number:OTTP3-81126
Manufacturer:OTTO Controls
Manufacturer Number:P3-81126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81126
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81126

Detailed Description

Introducing the P3-81126, a durable and reliable sealed momentary action pushbutton switch designed for high performance in demanding environments. Featuring a sleek silver case with a blue button cap, this switch is not only visually appealing but also IP6K4S rated for dust and moisture resistance. The button, made of nylon, offers a comfortable actuation experience, while the silver contact plating ensures efficient conductivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, this switch is suitable for a wide range of applications. The aluminum housing and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Perfect for panel mount installations, the P3-81126 operates flawlessly in temperatures ranging from -55°C to 85°C, making it a versatile and essential component for any electronic system.