P3-81127

Heilind Number:OTTP3-81127
Manufacturer:OTTO Controls
Manufacturer Number:P3-81127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81127
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81127

Detailed Description

Introducing the P3-81127, a durable and reliable Sealed Momentary Action Pushbutton switch designed for high-performance applications. Featuring a sleek Silver case with a Violet cap, this switch offers a 10A current rating and is panel mountable for easy installation. The IP6K4S rating ensures protection against dust and water ingress, while the SPST-NO contact configuration guarantees efficient operation. With a wide operating temperature range of -55°C to 85°C, this switch is suitable for use in various environments. Constructed with a Brass contact material and Aluminum housing, it provides long-lasting durability, with a lifespan of 100,000 cycles. Whether in industrial machinery or automotive systems, the P3-81127 is the ideal choice for reliable and efficient control.