P3-81128

Heilind Number:OTTP3-81128
Manufacturer:OTTO Controls
Manufacturer Number:P3-81128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81128
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81128

Detailed Description

Introducing the P3-81128, a durable and reliable Sealed Momentary Action Pushbutton switch designed for high-performance applications. Featuring a sleek silver case with a Gray button, this Panel Mount switch is perfect for industrial use. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (Flat) actuator, made of Nylon, ensures comfortable and easy operation. Its SPST-NO contact configuration with Silver-plated Brass contacts guarantees efficient and low-resistance switching. Rated for 10 A at 115 VAC and 28 VDC, it can handle a wide range of electrical loads. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for harsh environments. With a durability rating of 100,000 cycles, you can rely on its long-lasting performance. Upgrade your control systems with the P3 series Push Button Switches.