P3-81129

Heilind Number:OTTP3-81129
Manufacturer:OTTO Controls
Manufacturer Number:P3-81129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81129
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81129

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, the ultimate solution for reliable and durable panel-mounted control. Designed with a white flat round button actuator and a sleek silver aluminum housing, this switch boasts a high IP6K4S rating, making it ideal for demanding environments. With a current rating of 10A and SPST-NO contact configuration, it ensures efficient performance. The switch offers a long lifespan of 100,000 cycles and operates seamlessly between -55°C to 85°C. Whether in industrial machinery or automotive applications, its nylon actuator material and brass contact construction guarantee longevity. Rated for 115VAC and 28VDC, this switch is perfect for a wide range of electronic systems. Trust in the P3 Series for dependable control in any situation.