P3-81211

Heilind Number:OTTP3-81211
Manufacturer:OTTO Controls
Manufacturer Number:P3-81211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81211
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81211

Detailed Description

The P3-81211 Push Button Switch, part of the P3 series, is a durable and reliable component designed for demanding environments. Featuring a red button with a flat, round actuator, this switch is perfect for panel mounting applications. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NC contact configuration and 10A current rating make it suitable for a variety of electrical circuits. Crafted from high-quality materials including brass contacts and aluminum housing, this switch ensures longevity and performance. Operating within a wide temperature range of -55°C to 85°C and with a 100,000 cycle durability rating, it guarantees consistent operation in harsh conditions. Whether used in industrial machinery, transportation equipment, or marine systems, the P3-81211 is the ideal choice for sealed momentary action switching.