P3-81212

Heilind Number:OTTP3-81212
Manufacturer:OTTO Controls
Manufacturer Number:P3-81212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81212

Detailed Description

The P3 series P3-81212 Push Button Switch is a reliable and durable component for your electronic control panels. Featuring a sleek black cap and silver case, it adds a touch of sophistication to any design. With an IP6K4S rating, it is resistant to dust and water ingress, ensuring longevity in various environments. The flat round button actuator, made of durable nylon, offers a comfortable and responsive user experience. Its SPST-NC contact configuration and On-(Off) switch function make it ideal for applications where precise control is required. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power requirements. The sealed housing, made of aluminum, guarantees protection against external elements, while silver-plated brass contacts ensure reliable conductivity. Rated for 100,000 cycles, it offers long-lasting performance. Suitable for panel mounting and with solder termination, installation is convenient. Operating temperature ranging from -55°C to 85°C allows for use in extreme conditions. Overall, the P3 P3-81212 Push Button Switch is a high-quality and versatile solution for your switching needs.