P3-81412

Heilind Number:OTTP3-81412
Manufacturer:OTTO Controls
Manufacturer Number:P3-81412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81412
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81412

Detailed Description

Introducing the P3-81412 Push Button Switch, part of the P3 series. Designed for durability and reliability, this switch features a sleek black button cap and a silver aluminum housing, perfect for panel mounting in various applications. With an IP6K4S rating, it offers sealed protection against dust and water ingress, ensuring longevity even in harsh environments. The button, made of durable nylon, provides a comfortable actuation experience. Operating at a current rating of 10A and with a contact configuration of SPST-NO 3 Terminal, it guarantees efficient performance. Whether in commercial or industrial settings, this switch is ideal for momentary control with its Off-(On) function. With a voltage rating of 115VAC and 28VDC, it suits a range of power systems. Its wide operating temperature range from -55°C to 85°C further enhances its versatility. Trust in the P3-81412 for high-quality, sealed push-button switching.