P3-81421

Heilind Number:OTTP3-81421
Manufacturer:OTTO Controls
Manufacturer Number:P3-81421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81421
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81421

Detailed Description

The P3-81421 Pushbutton Switch from the P3 series is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is both rugged and visually appealing. The red flat button actuator, made of nylon, offers a comfortable and responsive user experience. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST-NO 3 Terminal contact configuration, plated with silver for optimal conductivity, ensures efficient electrical connections. Suitable for panel mounting, it is ideal for industrial applications. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this sealed momentary action pushbutton guarantees long-lasting performance. With a maximum voltage rating of 115 VAC and 28 VDC, it is versatile and can be used in various systems. Whether in aerospace, automotive, or other sectors, this switch meets the highest standards of quality and reliability.