P3-81611

Heilind Number:OTTP3-81611
Manufacturer:OTTO Controls
Manufacturer Number:P3-81611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81611

Detailed Description

Introducing the P3-81611 Sealed Momentary Action Pushbutton from the P3 series. This high-performance switch features a durable aluminum housing with a sleek silver case and a vibrant red button cap. With an IP6K4S rating, it guarantees reliable performance even in harsh environments. The SPDT contact configuration, along with brass contact material and silver plating, ensures efficient electrical conductivity. Operating at 115VAC and 28VDC with a current rating of 10A, this panel-mount switch is perfect for various applications. Its nylon actuator, paired with a flat round button design, offers comfortable and precise actuation. Ideal for industrial use, it boasts a remarkable durability rating of 100,000 cycles. Trust in the P3-81611 for seamless and long-lasting switching operations.