P3-81612

Heilind Number:OTTP3-81612
Manufacturer:OTTO Controls
Manufacturer Number:P3-81612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81612
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81612

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-81612. Designed for durability with a lifespan of 100,000 cycles, this high-performance switch is perfect for demanding environments. Featuring a sleek black cap and a silver case, it offers a stylish yet rugged construction. The flat round button actuator, made of nylon, ensures comfortable and reliable operation. With an IP6K4S rating, it's resistant to dust and water ingress, making it suitable for various applications. The switch functions as On-(On) with a contact configuration of SPDT, providing versatility in usage. It has a current rating of 10A, voltage ratings of 115VAC and 28VDC, and operates efficiently in temperatures ranging from -55°C to 85°C. Ideal for panel mounting with solder termination, this pushbutton switch is a dependable choice for industrial and commercial installations.