P3-81621

Heilind Number:OTTP3-81621
Manufacturer:OTTO Controls
Manufacturer Number:P3-81621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81621
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-81621

Detailed Description

Introducing the P3-81621, a high-performance push button switch designed for durability and reliability in demanding environments. With a red flat button actuator and a sleek silver case, this switch not only offers a visually appealing design but also boasts an IP6K4S sealing rating, making it resistant to dust and water ingress. The SPDT contact configuration, along with a 10A current rating for AC and 28VDC, ensures versatile applications. Featuring a rugged aluminum housing and brass contact material, this switch guarantees longevity, with a lifespan of 100,000 cycles. Whether used in industrial machinery or automotive systems, the P3-81621 is the ideal choice for seamless and efficient operation, even in extreme temperatures ranging from -55°C to 85°C. Trust in its performance for critical operations.