P3-82111

Heilind Number:OTTP3-82111
Manufacturer:OTTO Controls
Manufacturer Number:P3-82111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82111
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82111

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, perfect for applications requiring reliable performance in harsh environments. With an IP6K4S rating and durable aluminum housing, this switch ensures protection against dust and water ingress. The red button, featuring a flat design and round shape, offers easy actuation. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient signal transfer. Operating at up to 115 VAC and 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of electrical systems. Panel mountable with screw terminals, installation is hassle-free. Boasting a 100,000 cycle durability rating and an operating temperature range from -55°C to 85°C, this switch combines longevity with versatility. Upgrade your control panel with the P382111 for dependable performance in critical operations.