P3-82112

Heilind Number:OTTP3-82112
Manufacturer:OTTO Controls
Manufacturer Number:P3-82112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82112

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton, ideal for applications requiring reliable performance in harsh environments. Featuring a sleek black cap and durable aluminum housing with a silver case, this panel-mount switch is designed for longevity. The flat round button, made of nylon, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, with brass contact material plated in silver, guarantees efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of settings. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it offers versatility in usage. Boasting a durability rating of 100,000 cycles, it's a reliable choice for demanding applications. Upgrade your control systems with the P382112, the epitome of performance and durability in pushbutton switches.