P3-82115

Heilind Number:OTTP3-82115
Manufacturer:OTTO Controls
Manufacturer Number:P3-82115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82115

Detailed Description

Introducing the P3-82115, a durable and reliable Sealed Momentary Action Pushbutton switch designed for optimal performance in demanding environments. Featuring a flat button actuator with a round shape and a green cap color, this switch ensures easy operation and visibility. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The silver aluminum housing and brass contact material guarantee longevity, while the nylon actuator material enhances durability. Operating at 115VAC and 28VDC, with a current rating of 10A, this switch is ideal for various power applications. Whether panel-mounted or screw-terminated, its versatility allows for seamless integration. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides reliable control. Tested for 100,000 cycles, this switch ensures consistent performance. From the P3 series, it meets high standards of quality and functionality. Upgrade your control systems with the P3-82115 Pushbutton Switch.