P3-82121

Heilind Number:OTTP3-82121
Manufacturer:OTTO Controls
Manufacturer Number:P3-82121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82121
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82121

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-82121. This high-quality switch features a durable design with an IP6K4S ingress protection rating, making it ideal for demanding environments. The red flat button actuator, mounted on a silver case, offers a sleek appearance and easy operation. With a contact rating of 10A, this switch is suitable for various applications. The SPST-NO contact configuration ensures reliable performance, while the silver contact plating guarantees low contact resistance. Operating at temperatures ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. Whether for industrial machinery or automotive use, the P3 Series Pushbutton Switch delivers superior functionality and durability.