P3-82212

Heilind Number:OTTP3-82212
Manufacturer:OTTO Controls
Manufacturer Number:P3-82212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82212

Detailed Description

The P3-82212 Push Button Switch from the P3 series is a reliable and durable component designed for various applications. Featuring a sleek black cap and silver case, it offers a sophisticated look. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The non-illuminated round button with a flat actuator type provides easy operation. This switch, with a 10A current rating and SPST-NC contact configuration, guarantees efficient performance. Constructed with high-quality materials such as brass contacts and aluminum housing, it offers longevity. The screw termination type allows for secure installation. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is versatile. Ideal for panel mounting, this sealed momentary action pushbutton switch is a dependable choice in the Push Button Switches category.