P3-82214

Heilind Number:OTTP3-82214
Manufacturer:OTTO Controls
Manufacturer Number:P3-82214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82214
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82214

Detailed Description

Meet the P3 series Push Button Switch, SKU P3-82214, designed for reliability in demanding environments. With a durable aluminum housing and a corrosion-resistant brass contact material, this switch ensures longevity, even in harsh conditions. Its sealed construction, with an IP6K4S rating, offers protection against dust and water ingress. The yellow button, made of rugged nylon, provides a tactile and visual indication. Featuring a 10A current rating and SPST-NC contact configuration, it guarantees secure power control. Whether in industrial machinery or automotive applications, this panel-mount switch is ideal for on-off functions. With a wide operating temperature range from -55°C to 85°C, it is suitable for various settings. Trust in the P3 Push Button Switch for dependable performance over 100,000 cycles.